
The PCL1J-B16-BAB103L is a conductive plastic linear resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It has a resistance of 10kR and a tolerance of 20%. The resistor is available in a package quantity of 45 and is RoHS compliant.
Bourns PCL1J-B16-BAB103L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
