This 1-turn conductive plastic resistor features a resistance of 2.5kΩ with a tolerance of 20%. It operates within a temperature range of -1°C to 125°C. The resistor is available in a package quantity of 45 units. It is compliant with RoHS regulations and has a linear taper. The termination type is pin.
Bourns PCW1D-R24-BAB252L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.