
The PCW1J-R24-AAB104L from Bourns is a conductive plastic linear taper resistor with a resistance of 100kΩ. It features a pin termination and a tolerance of 20%. The resistor operates within a temperature range of -1°C to 125°C. It is compliant with RoHS regulations and is available in quantities of 45.
Sign in to ask questions about the Bourns PCW1J-R24-AAB104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PCW1J-R24-AAB104L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R24-AAB104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
