The PCW1J-R24-CAB104L resistor from Bourns features a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It has a resistance of 100kR and is constructed from conductive plastic. The resistor is RoHS compliant and has a linear taper. It is available in a package quantity of 45.
Bourns PCW1J-R24-CAB104L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.