The PCW1J-R24-CCB104L is a conductive plastic resistor from Bourns with a resistance of 100kR. It has a linear taper and a tolerance of 20%. The resistor is RoHS compliant and has a termination of solder. It is available in a package quantity of 45 units and has a number of turns of 1. The operating temperature range is from -1°C to 125°C.
Sign in to ask questions about the Bourns PCW1J-R24-CCB104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PCW1J-R24-CCB104L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R24-CCB104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.