The PDB181-E415F-104A is a carbon resistor with a resistance of 100kR and a tolerance of 20%. It has a maximum power dissipation of 100mW and is designed for panel mount applications. The resistor is packaged in a tray with 75 units per package. It is manufactured by Bourns.
Bourns PDB181-E415F-104A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-104A to view detailed technical specifications.
No datasheet is available for this part.