The PDB181 series from Bourns features carbon resistors with a resistance of 50kR and a tolerance of 20%. They are designed for panel mount applications and have a maximum power dissipation of 100mW. The resistors are packaged in a tray with 75 units per package. They are terminated with solder and have an actuator diameter of 0.236inch and length of 0.591inch.
Bourns PDB181-E415F-503A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-503A to view detailed technical specifications.
No datasheet is available for this part.