
The PDB181-GTR04-504A2 is a carbon resistor from Bourns with a maximum operating temperature range of -10°C to 50°C. It has a maximum power dissipation of 100mW and a resistance of 500kΩ with a tolerance of 20%. The resistor is designed for panel mount applications and is available in a bulk packaging quantity of 100. It is RoHS compliant and has a logarithmic taper.
Sign in to ask questions about the Bourns PDB181-GTR04-504A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB181-GTR04-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.083inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB181-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-GTR04-504A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
