
The PDB182-K420K-103B is a 2-position linear potentiometer from Bourns with a maximum operating temperature range of -10°C to 70°C. It features a panel mount design and a resistance of 10kΩ. The potentiometer is available in a bulk packaging with 50 pieces per package. It is designed for use in pro audio applications and has a voltage rating of 20V.
Sign in to ask questions about the Bourns PDB182-K420K-103B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB182-K420K-103B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-K420K-103B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.