Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB183-GTR21-254A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Height | 23mm |
| Length | 44.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB183-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR21-254A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.