
The PDB183-GTR21-504A2 is a carbon resistor from Bourns with a voltage rating of 150V and a resistance of 500kR. It has a logarithmic taper and a tolerance of 20%. The resistor is designed for panel mount applications and is available in a bulk packaging quantity of 100. The component has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is RoHS compliant and suitable for use in pro audio applications.
Bourns PDB183-GTR21-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Height | 23mm |
| Length | 44.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB183-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR21-504A2 to view detailed technical specifications.
No datasheet is available for this part.