The Bourns PDB241-GNL13-504B0 is a linear potentiometer with a maximum operating temperature range of -10°C to 70°C. It features a 20% tolerance and a resistance of 500kR. The device is rated for a maximum power dissipation of 250mW and is RoHS compliant. It is packaged in a tray with 100 pieces and has a linear taper. The potentiometer is designed for panel mount applications and is part of the Pro Audio PDB241-GNL series.
Sign in to ask questions about the Bourns PDB241-GNL13-504B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB241-GNL13-504B0 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.083inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GNL |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GNL13-504B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.