The PE-0402CD330KTG is a ceramic resistor from Bourns with a maximum current rating of 600mA and a DC resistance of 100mR. It has an inductance of 22nH and a self-resonant frequency of 2.4GHz. The resistor is packaged in a 1008 case and is designed for surface mount applications. It is available on tape and reel and has an unshielded construction with a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 600mA |
| DC Resistance (DCR) | 100mR |
| Inductance | 22nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Self Resonant Frequency | 2.4GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Tolerance | 2% |
| RoHS | Not Compliant |