
The PEC11-4015K-S0024 is a 2-channel mechanical encoder with a built-in switch and quadrature output. It operates over a temperature range of -30°C to 70°C and is available in a through-hole package. The encoder is RoHS compliant and available in a bulk packaging quantity of 100. It is designed for use in applications where a mechanical encoder is required, including those that need a detent-free operation.
Bourns PEC11-4015K-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4015K-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
