
The PEC11-4120K-S0018 is a mechanical encoder with two channels, a built-in switch, and detent. It is designed for through-hole, panel, and PCB mounting and features a vertical orientation. The encoder provides quadrature and incremental output types. It is compliant with RoHS standards and has a width of 12.5mm. Operating details are not specified in the provided data.
Bourns PEC11-4120K-S0018 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4120K-S0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
