
Rotary incremental mechanical encoder featuring quadrature digital square wave output with 20 pulses per revolution. Includes a built-in switch and detents for tactile feedback. Mounts via through-hole to panels and PCBs, with a vertical orientation and PC pin termination. Operating temperature range from -25°C to 80°C.
Sign in to ask questions about the Bourns PEC11L-4115F-S0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC11L-4115F-S0020 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 12mm |
| Length | 19.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4115F-S0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
