
Incremental rotary mechanical encoder featuring 24 pulses per revolution (PPR) and quadrature output. Vertical orientation with a straight PC pin termination for through-hole mounting on PCBs and panels. Operates within a -30°C to 70°C temperature range, with a detent mechanism and a torque of 0.007 N.m. RoHS compliant, this digital encoder produces square wave output.
Sign in to ask questions about the Bourns PEC11R-4215F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC11R-4215F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4215F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
