
Incremental mechanical encoder with 24 pulses per revolution (PPR) and 2 output channels providing quadrature digital square wave signals. Features a built-in switch, detent mechanism, and 18 discrete positions. Rated for 5V DC and 10mA, operating between -30°C and 70°C. Mounts via through-hole or panel, with PC pin termination for PCB integration. Vertical orientation and a compact design with dimensions of 21.5mm (height) x 12.5mm (width) x 21.5mm (length).
Bourns PEC11R-4215F-S0024 technical specifications.
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 21.5mm |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pins |
| Type | Mechanical |
| DC Rated Voltage | 5V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4215F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
