
Vertical rotary position encoder featuring a mechanical, incremental output with 2 channels and 24 detented positions. This through-hole mount component offers a built-in switch, operates at 5V DC with a 10mA current rating, and is RoHS compliant. Dimensions include a 21.5mm length, 12.5mm width, and 13.4mm height, with an operating temperature range of -30°C to 70°C.
Bourns PEC11R-4215K-S0024 technical specifications.
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4215K-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
