
Vertical mechanical rotary encoder with quadrature, incremental output. Features a built-in switch and detent for tactile feedback. Designed for through-hole, panel, and PCB mounting with PC pin termination. Operates within a temperature range of -30°C to 70°C and requires a nominal 5V DC supply. RoHS compliant.
Bourns PEC11R-4220F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4220F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
