
Incremental rotary encoder with a knurled shaft, featuring a built-in switch and 24 pulses per revolution (PPR). This vertical mount, through-hole component offers quadrature digital square wave output across two channels. It operates at a nominal DC voltage of 5V with a current rating of 10mA, and includes detents for tactile feedback. Designed for PCB mounting with PC pin termination, it has a compact form factor with dimensions of 26.5mm length, 12.5mm width, and 27.3mm height.
Bourns PEC11R-4220K-S0024 technical specifications.
| Actuator Type | Shaft |
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Incremental |
| Height | 27.3mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4220K-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
