
The PEC11S-9220K-S0015 is a surface mount, vertical orientation, absolute & incremental optical encoder with a built-in switch and detent. It operates over a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The encoder is packaged in a ROHS COMPLIANT PACKAGE-5 and is available in a tray packaging format.
Bourns PEC11S-9220K-S0015 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-9220K-S0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.