
Encoders 12mm SHAFT w/SWITCH
Bourns PEC12R-41BBF-S0012 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | PEC12R |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-41BBF-S0012 to view detailed technical specifications.
No datasheet is available for this part.