Bourns PEL12S-4215F-N1024 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEL12S-4215F-N1024 to view detailed technical specifications.
No datasheet is available for this part.