The PEL12S-4220F-N1024 is a rotary encoder with an illuminated shaft, designed for incremental motion sensing. It features a digital square wave output and a quadrature encoder code. The encoder operates at a maximum speed of 100 revolutions per minute and has a maximum operating torque of 0.005 units. The device is powered by a typical 5VDC supply voltage and has a mechanical life of 30,000 cycles. It is suitable for operation within a temperature range of -10 to 70 degrees Celsius and is mounted through a hole.
Bourns PEL12S-4220F-N1024 technical specifications.
| Type | Encoder with Illuminated Shaft |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PEL12S-4220F-N1024 to view detailed technical specifications.
No datasheet is available for this part.