This incremental rotary encoder features a flat shaft and digital square wave output. It operates at a maximum speed of 100 revolutions per minute and has a typical supply voltage of 5VDC. The encoder is mounted through a hole and has a maximum operating temperature range of -10 to 70 degrees Celsius. It is designed for use in applications where a mechanical life of 30,000 cycles is required.
Bourns PEL12S-4230F-N1024 technical specifications.
| Type | Encoder with Illuminated Shaft |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PEL12S-4230F-N1024 to view detailed technical specifications.
No datasheet is available for this part.