ROTARY ENCODER MECHANICAL 24PPR
Checking distributor stock and pricing after the page loads.
Bourns PEL12T-4016G-S1024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | PEL12T |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.