The PM0402-39NJ-RC is a surface-mount inductor from Bourns, featuring a 0402 package case with a height and width of 0.5mm. It has a maximum DC current rating of 150mA and an inductance of 39uH, with a Q factor of 11 and a self-resonant frequency of 1.2GHz. This inductor is RoHS compliant and available in quantities of 10000 pieces.
Bourns PM0402-39NJ-RC technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 39uH |
| Length | 1mm |
| Max DC Current | 150mA |
| Package Quantity | 10000 |
| Q Factor | 11 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0402-39NJ-RC to view detailed technical specifications.
No datasheet is available for this part.