The PM0402-56NJ-RC is a surface-mount inductor from Bourns with a package quantity of 10,000. It has a maximum DC current rating of 150mA and an inductance of 56uH. The inductor is unshielded and has a self-resonant frequency of 750MHz. It is RoHS compliant and suitable for use in surface-mount technology applications.
Bourns PM0402-56NJ-RC technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 56uH |
| Length | 1mm |
| Max DC Current | 150mA |
| Package Quantity | 10000 |
| Q Factor | 11 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0402-56NJ-RC to view detailed technical specifications.
No datasheet is available for this part.