The PM104-120M is a dual-ended general purpose inductor from Bourns, suitable for power inductor applications. It features a nominal inductance of 12uH, a maximum DC resistance of 0.061 ohm, and a maximum rated current of 2.13A. This inductor has a tolerance of 20% and operates within a temperature range of -30 to 100 degrees Celsius. It is not shielded and is designed for surface mount applications.
Bourns PM104-120M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.061 |
| Rated Current-Max | 2.13 |
| Test Frequency | 2.52 |
| Manufacturer Series | PM104 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PM104-120M to view detailed technical specifications.
No datasheet is available for this part.