Inductor Power Bobbin Core 150uH 10% 796KHz Ferrite 0.61A 0.544Ohm DCR T/R
Bourns PM104-151K-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.61A |
| Maximum Saturation Current | 0.89A |
| Max DC Resistance | 0.544Ohm |
| Product Length | 10.5mm |
| Height | 4.5mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM104-151K-RC to view detailed technical specifications.
No datasheet is available for this part.