The PM104-180M is a power inductor with a ferrite core and unshielded design. It has an inductance of 18uH with a tolerance of 20%. The inductor is tested at a frequency of 2.52M and can handle a maximum DC current of 1.73A. Operating temperature range is from -30 to 100°C.
Bourns PM104-180M technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.73A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PM104-180M to view detailed technical specifications.
No datasheet is available for this part.