The PM104-220M is a power inductor with a ferrite core and unshielded protection style. It has an inductance of 22uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -30 to 100°C. The maximum DC current rating is 1.6A.
Bourns PM104-220M technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.6A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PM104-220M to view detailed technical specifications.
No datasheet is available for this part.