The PM104-221K is a ferrite power inductor with a 220uH inductance value and 10% tolerance. It is designed for use in power applications and has a maximum DC current rating of 0.53A. The inductor operates over a temperature range of -30 to 100°C. It is a surface mount component, suitable for use in a variety of electronic devices.
Bourns PM104-221K technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.53A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PM104-221K to view detailed technical specifications.
No datasheet is available for this part.