Ind Power Unshielded 330uH 10% 1KHz Ferrite 420mA T/R
Bourns PM104-331K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PM104-331K to view detailed technical specifications.
No datasheet is available for this part.