
General purpose surface mount inductor featuring 10µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 2.1A current rating and a low 60mΩ DC resistance. Operating across a -30°C to 125°C temperature range, it is RoHS compliant and supplied on tape and reel.
Bourns PM105SB-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 60mR |
| Height | 5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
