
Surface mount general purpose inductor featuring 100µH inductance with a 10% tolerance. This shielded, ferrite-core component offers a 720mA current rating and a DC resistance of 340mΩ. Operating temperature range is -30°C to 125°C. Dimensions include a 9.9mm diameter and 4.5mm height.
Bourns PM105SB-101K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 340mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
