
Inductor Power Molded Wirewound 56uH 10% 1KHz Ferrite 1.03A 0.37Ohm DCR T/R
Bourns PM1355-560K technical specifications.
| Height | 5.5mm |
| Inductance | 56uH |
| Length | 12.7mm |
| Max DC Current | 1.03A |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1355-560K to view detailed technical specifications.
No datasheet is available for this part.
