The PM1812H100K inductor from Bourns features a package quantity of 500 units in the 1812 package case. It has a maximum DC current rating of 550mA and a self resonant frequency of 22.2MHz. The inductor's inductance is 10uH with a Q factor of 10. It is designed for surface mount technology and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 4.5mm |
| Max DC Current | 550mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| Self Resonant Frequency | 22.2MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |