The PM40-101K-RC inductor from Bourns features a height and width of 3.2mm, a length of 4.5mm, and a self resonant frequency of 7MHz. It has a Q factor of 40 and a tolerance of 10%. The inductor is designed for surface mount technology and is available in quantities of 2000.
Bourns PM40-101K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 100uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Package Quantity | 2000 |
| Q Factor | 40 |
| Self Resonant Frequency | 7MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.