
The PM40-102K-RC is a surface mount inductor from Bourns with a maximum DC current rating of 30mA and a self resonant frequency of 2MHz. It has a Q factor of 30 and a tolerance of 10%. The inductor is available in a package quantity of 2000 and is terminated in SMD/SMT. It measures 3.2mm in height and width, and 4.5mm in length.
Bourns PM40-102K-RC technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.2mm |
| Inductance | 1000uH |
| Length | 4.5mm |
| Max DC Current | 30mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| Self Resonant Frequency | 2MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.