The PM40-121K-RC inductor from Bourns features a height of 3.2mm, length of 4.5mm, and width of 3.2mm. It has a maximum DC current rating of 110mA and a self-resonant frequency of 6MHz. The inductor is available in a package quantity of 3000 and has a Q factor of 40.
Bourns PM40-121K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Package Quantity | 3000 |
| Q Factor | 40 |
| Self Resonant Frequency | 6MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.