INDUCTOR, 1.2UH, 430MA, ±10%, 80MHz
Bourns PM40-1R2K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 1.2uH |
| Length | 4.5mm |
| Max DC Current | 430mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 80MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.