The PM40-1R5K-RC is a surface-mount inductor from Bourns with a height of 3.2mm and a length of 4.5mm. It has a maximum DC current rating of 410mA and a self-resonant frequency of 70MHz. The inductor's Q factor is 50 and its tolerance is 10%. It is designed for use in surface-mount applications.
Bourns PM40-1R5K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 410mA |
| Q Factor | 50 |
| Self Resonant Frequency | 70MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.