The PM40-220K-RC is a surface-mount inductor from Bourns with a height of 3.2mm and a length of 4.5mm. It has a maximum DC current rating of 180mA and a Q factor of 50. The inductor is available in a package quantity of 2000 and features a self-resonant frequency of 13MHz. It is designed for surface-mount technology and has a tolerance of 10%.
Bourns PM40-220K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 220uH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 13MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.