INDUCTOR, 27UH, 170MA, ±10%, 12MHz
Bourns PM40-270K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 270uH |
| Length | 4.5mm |
| Max DC Current | 170mA |
| Package Quantity | 3000 |
| Q Factor | 50 |
| Self Resonant Frequency | 12MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.