This SMD/SMT inductor from Bourns features a height of 3.2mm and a length of 4.5mm. It has an inductance of 2.7uH and a self resonant frequency of 50MHz. The inductor can handle a maximum DC current of 370mA and has a Q factor of 50. It is available in a package quantity of 2000 and has a tolerance of 10%.
Bourns PM40-2R7K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 370mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 50MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.