The PM40-330K-RC inductor from Bourns features a 330uH inductance value, 4 ohm resistance, and a 10% tolerance. It has a maximum DC current rating of 160mA and a self-resonant frequency of 11MHz. The inductor is available in a surface mount package with a height and width of 3.2mm and a length of 4.5mm. It is suitable for use in a variety of applications, including those requiring high Q factor values of 50.
Bourns PM40-330K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 330uH |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Resistance | 4R |
| Self Resonant Frequency | 11MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.