INDUCTOR, 3.9UH, 330MA, ±10%, 40MHz
Bourns PM40-3R9K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 3.9uH |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Package Quantity | 3000 |
| Q Factor | 50 |
| Self Resonant Frequency | 40MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.