Bourns PM40-471K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 471uH |
| Length | 4.5mm |
| Max DC Current | 62mA |
| Q Factor | 30 |
| Self Resonant Frequency | 3MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.